
0804483 | |
|---|---|
DigiKey Part Number | 277-0804483-ND |
Manufacturer | |
Manufacturer Product Number | 0804483 |
Description | LS-EMLP (8X4) WH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut Acrylonitrile Butadiene Styrene (ABS) White |
Datasheet | Datasheet |
EDA/CAD Models | 0804483 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Topmark Laser, Topmark Neo | |
Applications | Device Marker | |
Color - Background | White | |
Length | 3.150" (80.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | Laser Printer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,95400 € | 169,54 € |
| Unit Price without VAT: | 16,95400 € |
|---|---|
| Unit Price with VAT: | 20,17526 € |

