
0804452 | |
|---|---|
DigiKey Part Number | 0804452-ND |
Manufacturer | |
Manufacturer Product Number | 0804452 |
Description | SHRINK SLEEVE ROLL WHITE UNLABEL |
Customer Reference | |
Detailed Description | Label |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | - | |
Label Size | - | |
Color | - | |
Material | - | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |

