
0804288 | |
|---|---|
DigiKey Part Number | 0804288-ND |
Manufacturer | |
Manufacturer Product Number | 0804288 |
Description | INSERT LABEL ROLL WHITE 60X10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0804288 Models |
Category | Printer Name Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 |
Manufacturer Phoenix Contact | Applications Marking Collars |
Series | Color - Background White |
Packaging Bulk | Length 0.394" (10.00mm) |
Part Status Active | Width 2.362" (60.00mm) |
Label Type Die Cut | Material - Body Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,87000 € | 408,87 € |
| Unit Price without VAT: | 408,87000 € |
|---|---|
| Unit Price with VAT: | 486,55530 € |

