
0804283 | |
---|---|
DigiKey Part Number | 277-0804283-ND |
Manufacturer | |
Manufacturer Product Number | 0804283 |
Description | US-EMLP (6X3) RD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC Red |
Datasheet | Datasheet |
EDA/CAD Models | 0804283 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime | |
Applications | Device Marker | |
Color - Background | Red | |
Length | 2.362" (60.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 7,49700 € | 74,97 € |
Unit Price without VAT: | 7,49700 € |
---|---|
Unit Price with VAT: | 8,92143 € |