
0804275 | |
|---|---|
DigiKey Part Number | 277-0804275-ND |
Manufacturer | |
Manufacturer Product Number | 0804275 |
Description | EMLP (6X3)R BU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0804275 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 | |
Applications | Device Marker | |
Color - Background | Blue | |
Length | 2.362" (60.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,01000 € | 136,01 € |
| Unit Price without VAT: | 136,01000 € |
|---|---|
| Unit Price with VAT: | 161,85190 € |

