
0804267 | |
---|---|
DigiKey Part Number | 0804267-ND |
Manufacturer | |
Manufacturer Product Number | 0804267 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.630" L x 1.181" W (16.00mm x 30.00mm); Cable O.D. 0.375" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0804267 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.630" L x 1.181" W (16.00mm x 30.00mm); Cable O.D. 0.375" (9.50mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 983,24000 € | 983,24 € |
Unit Price without VAT: | 983,24000 € |
---|---|
Unit Price with VAT: | 1.170,05560 € |