
0804222 | |
|---|---|
DigiKey Part Number | 0804222-ND |
Manufacturer | |
Manufacturer Product Number | 0804222 |
Description | MARKER CARDS 1-250 |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 250 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |

