
0804199 | |
|---|---|
DigiKey Part Number | 0804199-ND |
Manufacturer | |
Manufacturer Product Number | 0804199 |
Description | EMLF (108XE)R OG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Continuous PVC Orange |
Datasheet | Datasheet |
EDA/CAD Models | 0804199 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | - | |
Applications | General | |
Color - Background | Orange | |
Length | 157' (48m) | |
Width | 4.252" (108.00mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,62000 € | 536,62 € |
| Unit Price without VAT: | 536,62000 € |
|---|---|
| Unit Price with VAT: | 638,57780 € |

