
0804195 | |
|---|---|
DigiKey Part Number | 0804195-ND |
Manufacturer | |
Manufacturer Product Number | 0804195 |
Description | LABEL ROLL WHITE 25MMX300M CONTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0804195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 5145384, 5146231, 5146477, 5146723 | |
Applications | Temporary Marking | |
Color - Background | White | |
Length | 1.181" (30.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,71000 € | 424,71 € |
| Unit Price without VAT: | 424,71000 € |
|---|---|
| Unit Price with VAT: | 505,40490 € |

