
0804181 | |
|---|---|
DigiKey Part Number | 0804181-ND |
Manufacturer | |
Manufacturer Product Number | 0804181 |
Description | AC RCPT NEMA 5-15R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Category | Number of Positions 3 per connection (2) |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Termination Screw |
Part Status Obsolete | Features GFI (Ground Fault Interrupt), LED Indicator, Shuttered |
Connector Style NEMA 5-15R | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Female Sockets |

