
0804175 | |
|---|---|
DigiKey Part Number | 277-0804175-ND |
Manufacturer | |
Manufacturer Product Number | 0804175 |
Description | AC RCPT NEMA 5-15R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0804175 Models |
Category | Voltage Rating 125V |
Manufacturer Phoenix Contact | Number of Positions 3 |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Obsolete | Termination Push In |
Connector Style NEMA 5-15R | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Ingress Protection IP20 |
Current Rating (Amps) 6.3A | Approval Agency cUR, cURus, EAC, UR |

