
0804161 | |
|---|---|
DigiKey Part Number | 277-0804161-ND |
Manufacturer | |
Manufacturer Product Number | 0804161 |
Description | AC RCPT NEMA 5-15R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0804161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 6.3A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cUR, cURus, EAC, UR |

