
0804139 | |
|---|---|
DigiKey Part Number | 277-0804139-ND |
Manufacturer | |
Manufacturer Product Number | 0804139 |
Description | AC RCPT SEV 1011-13 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets SEV 1011-13 DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0804139 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SEV 1011-13 | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,72200 € | 33,61 € |
| Unit Price without VAT: | 6,72200 € |
|---|---|
| Unit Price with VAT: | 7,99918 € |

