
0804099 | |
|---|---|
DigiKey Part Number | 277-0804099-ND |
Manufacturer | |
Manufacturer Product Number | 0804099 |
Description | AC RCPT SEV 1011-13 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets SEV 1011-13 DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0804099 Models |
Category | Number of Positions 3 |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Termination Screw |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style SEV 1011-13 | Ingress Protection IP20 |
Connector Type Receptacle, Female Sockets | Approval Agency EAC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,47000 € | 47,35 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |

