
0804090 | |
|---|---|
DigiKey Part Number | 277-0804090-ND |
Manufacturer | |
Manufacturer Product Number | 0804090 |
Description | AC RCPT AS/NZ 3112 |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets AS/NZ 3112 DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0804090 Models |
Category | Mounting Type DIN Rail |
Manufacturer Phoenix Contact | Termination Screw |
Packaging Bulk | Features LED Indicator |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style AS/NZ 3112 | Ingress Protection IP20 |
Connector Type Receptacle, Female Sockets | Approval Agency CCC, EAC |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0804089 | Phoenix Contact | 0 | 277-0804089-ND | 11,09200 € | MFR Recommended |


