
0804087 | |
|---|---|
DigiKey Part Number | 277-0804087-ND |
Manufacturer | |
Manufacturer Product Number | 0804087 |
Description | AC RCPT AS/NZ 3112 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets AS/NZ 3112 DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0804087 Models |
Category | Number of Positions 3 |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Termination Screw |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style AS/NZ 3112 | Ingress Protection IP20 |
Connector Type Receptacle, Female Sockets | Approval Agency CCC, EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |


