
0804065 | |
|---|---|
DigiKey Part Number | 277-0804065-ND |
Manufacturer | |
Manufacturer Product Number | 0804065 |
Description | AC RCPT BS 1363-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets BS 1363-2 DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0804065 Models |
Category | Mounting Type DIN Rail |
Manufacturer Phoenix Contact | Termination Push In |
Packaging Bulk | Features LED Indicator |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style BS 1363-2 | Ingress Protection IP20 |
Connector Type Receptacle, Female Sockets | Approval Agency EAC |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,30800 € | 56,54 € |
| Unit Price without VAT: | 11,30800 € |
|---|---|
| Unit Price with VAT: | 13,45652 € |

