
0804063 | |
|---|---|
DigiKey Part Number | 277-0804063-ND |
Manufacturer | |
Manufacturer Product Number | 0804063 |
Description | AC RCPT BS 1363-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets BS 1363-2 DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0804063 Models |
Category | Number of Positions 3 |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Termination Push In |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style BS 1363-2 | Ingress Protection IP20 |
Connector Type Receptacle, Female Sockets | Approval Agency EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13,46400 € | 67,32 € |
| Unit Price without VAT: | 13,46400 € |
|---|---|
| Unit Price with VAT: | 16,02216 € |

