
0804042 | |
|---|---|
DigiKey Part Number | 277-0804042-ND |
Manufacturer | |
Manufacturer Product Number | 0804042 |
Description | AC RCPT CEE 7/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Termination Screw |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style CEE 7/4 (Schuko) | Ingress Protection IP20 |
Connector Type Receptacle, Female Sockets | Approval Agency EAC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13,47600 € | 67,38 € |
| Unit Price without VAT: | 13,47600 € |
|---|---|
| Unit Price with VAT: | 16,03644 € |

