
0804041 | |
|---|---|
DigiKey Part Number | 277-0804041-ND |
Manufacturer | |
Manufacturer Product Number | 0804041 |
Description | AC RCPT CEE 7/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0804041 Models |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Termination Push In |
Part Status Active | Features LED Indicator |
Connector Style CEE 7/4 (Schuko) | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Approval Agency VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,61600 € | 38,08 € |
| Unit Price without VAT: | 7,61600 € |
|---|---|
| Unit Price with VAT: | 9,06304 € |

