
0804038 | |
|---|---|
DigiKey Part Number | 277-0804038-ND |
Manufacturer | |
Manufacturer Product Number | 0804038 |
Description | AC RCPT CEE 7/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0804038 Models |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Termination Push In |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style CEE 7/4 (Schuko) | Approval Agency VDE |
Connector Type Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |


