Power Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0804037

DigiKey Part Number
277-0804037-ND
Manufacturer
Manufacturer Product Number
0804037
Description
AC RCPT CEE 7/4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
0804037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
CEE 7/4 (Schuko)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
-
Voltage Rating
-
Number of Positions
2 per connection (2)
Mounting Type
DIN Rail
Termination
Screw
Features
LED Indicator
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,84000 €16,84 €
Unit Price without VAT:16,84000 €
Unit Price with VAT:20,03960 €