Power Connector Receptacle, Female Sockets CEE 7/5 DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0804023

DigiKey Part Number
277-0804023-ND
Manufacturer
Manufacturer Product Number
0804023
Description
AC RCPT CEE 7/5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets CEE 7/5 DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
0804023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
CEE 7/5
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
-
Voltage Rating
-
Number of Positions
3
Mounting Type
DIN Rail
Termination
Push In
Features
LED Indicator
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
EAC, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
510,31800 €51,59 €
Manufacturers Standard Package
Unit Price without VAT:10,31800 €
Unit Price with VAT:12,27842 €