
0804019 | |
|---|---|
DigiKey Part Number | 277-0804019-ND |
Manufacturer | |
Manufacturer Product Number | 0804019 |
Description | AC RCPT CEE 7/5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets CEE 7/5 DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0804019 Models |
Category | Number of Positions 3 |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Termination Screw |
Part Status Active | Features LED Indicator, Shuttered |
Connector Style CEE 7/5 | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Approval Agency VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |

