
0804012 | |
|---|---|
DigiKey Part Number | 277-0804012-ND |
Manufacturer | |
Manufacturer Product Number | 0804012 |
Description | AC RCPT BS 546 |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets BS 546 DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0804012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | BS 546 | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | DIN Rail | |
Termination | Push In | |
Features | LED Indicator | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | EAC |


