
0803980 | |
|---|---|
DigiKey Part Number | 0803980-ND |
Manufacturer | |
Manufacturer Product Number | 0803980 |
Description | WIRE MARKER CBL TIE 20MMX9MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.79" W x 0.35" L (20.0mm x 9.0mm) White Acrylonitrile Butadiene Styrene (ABS) |
Datasheet | Datasheet |
Category | Cable Diameter 0.394" (10.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color White |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.79" W x 0.35" L (20.0mm x 9.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 6,87000 € | 82,44 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |

