Continuous Polyester (PET) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Polyester (PET) Silver
THERMOFOX Handheld Printer - Phoenix Contact

0803974

DigiKey Part Number
0803974-ND
Manufacturer
Manufacturer Product Number
0803974
Description
LABEL MARKER CASSETTE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Continuous Polyester (PET) Silver
Datasheet
 Datasheet
EDA/CAD Models
0803974 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Label Type
Continuous
Printer Name
0803984
Applications
General
Color - Background
Silver
Length
26' (8m)
Width
0.394" (10.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,13000 €24,13 €
Manufacturers Standard Package
Unit Price without VAT:24,13000 €
Unit Price with VAT:28,71470 €