
0803969 | |
|---|---|
DigiKey Part Number | 0803969-ND |
Manufacturer | |
Manufacturer Product Number | 0803969 |
Description | LABEL STANDARD CONTIN WHITE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | White Standard, Continuous Label 0.91" W x 216.54" L (23.0mm x 5.5m) |
Datasheet | Datasheet |
EDA/CAD Models | 0803969 Models |
Category | Label Size 0.91" W x 216.54" L (23.0mm x 5.5m) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyester, Halogen Free |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Label Type Standard, Continuous | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 € | 48,30 € |
| Unit Price without VAT: | 48,30000 € |
|---|---|
| Unit Price with VAT: | 57,47700 € |


