Standard, Continuous 0.24" W x 216.54" L (6.0mm x 5.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803963

DigiKey Part Number
0803963-ND
Manufacturer
Manufacturer Product Number
0803963
Description
LABEL STANDARD CONTIN 6MMX5.5M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Continuous 0.24" W x 216.54" L (6.0mm x 5.5m)
Datasheet
 Datasheet
EDA/CAD Models
0803963 Models
Product Attributes
Filter Similar Products
Category
Label Type
Standard, Continuous
Manufacturer
Phoenix Contact
For Use With/Related Products
Thermal Transfer Printer
Series
Material
Polyester, Halogen Free
Packaging
Bulk
Label Size
0.24" W x 216.54" L (6.0mm x 5.5m)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,73000 €34,73 €
Manufacturers Standard Package
Unit Price without VAT:34,73000 €
Unit Price with VAT:41,32870 €