Continuous Vinyl Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Vinyl Blue
THERMOFOX Handheld Printer - Phoenix Contact

0803947

DigiKey Part Number
0803947-ND
Manufacturer
Manufacturer Product Number
0803947
Description
FLEXIBLE LABEL MARKER CASSETTE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Continuous Vinyl Blue
Datasheet
 Datasheet
EDA/CAD Models
0803947 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Label Type
Continuous
Printer Name
0803984
Applications
General
Color - Background
Blue
Length
26' (8m)
Width
0.710" (18.00mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,44000 €27,44 €
Manufacturers Standard Package
Unit Price without VAT:27,44000 €
Unit Price with VAT:32,65360 €