Continuous Vinyl Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Vinyl Yellow
THERMOFOX Handheld Printer - Phoenix Contact

0803941

DigiKey Part Number
277-16956-ND
Manufacturer
Manufacturer Product Number
0803941
Description
FLEXIBLE LABEL MARKER CASSETTE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Continuous Vinyl Yellow
Datasheet
 Datasheet
EDA/CAD Models
0803941 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Printer Name
0803984
Manufacturer
Phoenix Contact
Applications
Device Marker
Series
Color - Background
Yellow
Packaging
Box
Length
26' (7m)
Part Status
Active
Width
0.394" (10.00mm)
Label Type
Continuous
Material - Body
Vinyl
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,77000 €22,77 €
Manufacturers Standard Package
Unit Price without VAT:22,77000 €
Unit Price with VAT:27,09630 €