
0803934 | |
|---|---|
DigiKey Part Number | 277-16954-ND |
Manufacturer | |
Manufacturer Product Number | 0803934 |
Description | LABEL STANDARD CONTIN WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard, Continuous Label 0.47" W x 236.22" L (12.0mm x 6.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 0803934 Models |
Category | Label Size 0.47" W x 236.22" L (12.0mm x 6.0m) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyamide (PA), Nylon, Halogen Free |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Label Type Standard, Continuous | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,07000 € | 30,07 € |
| Unit Price without VAT: | 30,07000 € |
|---|---|
| Unit Price with VAT: | 35,78330 € |


