Die Cut PVC Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803873

DigiKey Part Number
0803873-ND
Manufacturer
Manufacturer Product Number
0803873
Description
LABEL FOR MARKING EMERGENCY STOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut PVC Yellow
Datasheet
 Datasheet
EDA/CAD Models
0803873 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime
Applications
General
Color - Background
Yellow
Length
-
Width
-
Diameter - Label
2.362" (60.00mm)
Location
-
Material - Body
PVC
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,54000 €6,54 €
Unit Price without VAT:6,54000 €
Unit Price with VAT:7,78260 €