Die Cut PVC Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803872

DigiKey Part Number
0803872-ND
Manufacturer
Manufacturer Product Number
0803872
Description
LABEL FOR MARKING EMERGENCY STOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Die Cut PVC Yellow
Datasheet
 Datasheet
EDA/CAD Models
0803872 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Printer Name
Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime
Manufacturer
Phoenix Contact
Applications
General
Series
Color - Background
Yellow
Packaging
Bulk
Diameter - Label
3.543" (90.00mm)
Part Status
Active
Material - Body
PVC
Label Type
Die Cut
For Use With/Related Products
Thermal Transfer Printer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,51000 €6,51 €
Unit Price without VAT:6,51000 €
Unit Price with VAT:7,74690 €