
0803865 | |
|---|---|
DigiKey Part Number | 0803865-ND |
Manufacturer | |
Manufacturer Product Number | 0803865 |
Description | SNAP-IN MARKERS INSERT LABEL FOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Turquoise |
Datasheet | Datasheet |
EDA/CAD Models | 0803865 Models |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background Turquoise |
Series | Length 4.291" (109.00mm) |
Packaging Bulk | Width 0.512" (13.00mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,89400 € | 98,94 € |
| Unit Price without VAT: | 9,89400 € |
|---|---|
| Unit Price with VAT: | 11,77386 € |

