
0803854 | |
|---|---|
DigiKey Part Number | 277-0803854-ND |
Manufacturer | |
Manufacturer Product Number | 0803854 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic White Blank |
Datasheet | Datasheet |
EDA/CAD Models | 0803854 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | Static Sensitive | |
Material | Plastic | |
Label Type | Blank | |
Label Size | 11.02" L x 11.81" W (280.0mm x 300.0mm) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,11000 € | 39,11 € |
| Unit Price without VAT: | 39,11000 € |
|---|---|
| Unit Price with VAT: | 46,54090 € |

