
0803849 | |
|---|---|
DigiKey Part Number | 0803849-ND |
Manufacturer | |
Manufacturer Product Number | 0803849 |
Description | SNAP-IN MARKERS INSERT LABEL FOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0803849 Models |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background Yellow |
Series | Length 1.220" (31.00mm) |
Packaging Bulk | Width 0.492" (12.50mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,37300 € | 123,73 € |
| Unit Price without VAT: | 12,37300 € |
|---|---|
| Unit Price with VAT: | 14,72387 € |

