
0803845 | |
|---|---|
DigiKey Part Number | 0803845-ND |
Manufacturer | |
Manufacturer Product Number | 0803845 |
Description | LABEL FOR CIRCUIT MARKING CARD W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC White |
Datasheet | Datasheet |
EDA/CAD Models | 0803845 Models |
Category | Label Type Die Cut |
Manufacturer Phoenix Contact | Applications General |
Series | Color - Background White |
Packaging Bulk | Diameter - Label 1.535" (39.00mm) |
Part Status Active | Material - Body PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,85400 € | 58,54 € |
| Unit Price without VAT: | 5,85400 € |
|---|---|
| Unit Price with VAT: | 6,96626 € |

