
0803819 | |
|---|---|
DigiKey Part Number | 0803819-ND |
Manufacturer | |
Manufacturer Product Number | 0803819 |
Description | LABEL CARD YELLOW UNLABELED CAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0803819 Models |
Category | Applications General |
Manufacturer Phoenix Contact | Color - Background Yellow |
Series | Length 0.630" (16.00mm) |
Packaging Bulk | Width 0.276" (7.00mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

