
0803715 | |
|---|---|
DigiKey Part Number | 0803715-ND |
Manufacturer | |
Manufacturer Product Number | 0803715 |
Description | LABEL ID/RATINGS 0.69"X0.59" WHT |
Customer Reference | |
Detailed Description | 0.69" L x 0.59" W (17.5mm x 15.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Sheet | |
Part Status | Obsolete | |
Label Type | - | |
For Use With/Related Products | - | |
Material | - | |
Label Size | 0.69" L x 0.59" W (17.5mm x 15.0mm) |


