
0803713 | |
|---|---|
DigiKey Part Number | 277-0803713-ND |
Manufacturer | |
Manufacturer Product Number | 0803713 |
Description | EML-RM (25XE)R |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester White |
Datasheet | Datasheet |
EDA/CAD Models | 0803713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 131' (40m) | |
Width | 0.984" (25.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,49000 € | 71,49 € |
| Unit Price without VAT: | 71,49000 € |
|---|---|
| Unit Price with VAT: | 85,07310 € |

