Die Cut Polyester (PET) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803702

DigiKey Part Number
0803702-ND
Manufacturer
Manufacturer Product Number
0803702
Description
LABEL SHEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) Silver
Datasheet
 Datasheet
EDA/CAD Models
0803702 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
General
Color - Background
Silver
Length
1.063" (27.00mm)
Width
0.315" (8.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
109,57800 €95,78 €
Manufacturers Standard Package
Unit Price without VAT:9,57800 €
Unit Price with VAT:11,39782 €