
0803692 | |
|---|---|
DigiKey Part Number | 0803692-ND |
Manufacturer | |
Manufacturer Product Number | 0803692 |
Description | LABEL SHEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0803692 Models |
Category | Applications General |
Manufacturer Phoenix Contact | Color - Background Silver |
Series | Length 1.063" (27.00mm) |
Packaging Bulk | Width 1.063" (27.00mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,73000 € | 207,30 € |
| Unit Price without VAT: | 20,73000 € |
|---|---|
| Unit Price with VAT: | 24,66870 € |

