
0803663 | |
|---|---|
DigiKey Part Number | 0803663-ND |
Manufacturer | |
Manufacturer Product Number | 0803663 |
Description | LABEL ID/RATINGS 0.35"X0.59" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester 0.35" L x 0.59" W (9.0mm x 15.0mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0803663 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | White | |
Length | 0.354" (9.00mm) | |
Width | 0.591" (15.00mm) | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 0.35" L x 0.59" W (9.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,03300 € | 310,33 € |
| Unit Price without VAT: | 31,03300 € |
|---|---|
| Unit Price with VAT: | 36,92927 € |

