
0803621:0001 | |
---|---|
DigiKey Part Number | 0803621:0001-ND |
Manufacturer | |
Manufacturer Product Number | 0803621:0001 |
Description | ZACK STRIP FLAT 100-SEC LABELED |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.244" (6.20mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |