
0803605:0001 | |
---|---|
DigiKey Part Number | 277-10891-ND |
Manufacturer | |
Manufacturer Product Number | 0803605:0001 |
Description | ZACK STRIP FLAT 100-SEC LABELED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 12 | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,74000 € | 21,74 € |
Unit Price without VAT: | 21,74000 € |
---|---|
Unit Price with VAT: | 25,87060 € |