
0803595 | |
|---|---|
DigiKey Part Number | 277-5456-ND |
Manufacturer | |
Manufacturer Product Number | 0803595 |
Description | 120 SECTION ZACK MARKER STRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0803595 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,28000 € | 15,28 € |
| Unit Price without VAT: | 15,28000 € |
|---|---|
| Unit Price with VAT: | 18,18320 € |



