
0803582:0091 | |
|---|---|
DigiKey Part Number | 0803582:0091-ND |
Manufacturer | |
Manufacturer Product Number | 0803582:0091 |
Description | ZACK STRIP FLAT 100-SEC LABELED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 91 through 100 | |
Pitch | 0.165" (4.20mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,53600 € | 215,36 € |
| Unit Price without VAT: | 21,53600 € |
|---|---|
| Unit Price with VAT: | 25,62784 € |

