
0803479:0021 | |
---|---|
DigiKey Part Number | 277-11796-ND |
Manufacturer | |
Manufacturer Product Number | 0803479:0021 |
Description | ZACK MARKER STRIP 21-30 |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Numbers, 21 through 30 | |
Pitch | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | White |