
0803475 | |
|---|---|
DigiKey Part Number | 277-0803475-ND |
Manufacturer | |
Manufacturer Product Number | 0803475 |
Description | LS-EMP-V4A (80X30) |
Customer Reference | |
Detailed Description | Die Cut Stainless Steel Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Silver | |
Length | 1.181" (30.00mm) | |
Width | 3.150" (80.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Stainless Steel | |
For Use With/Related Products | - |

